
SDCHA1V6045-150-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V6045-150-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-150-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-150-R |
Description | FIXED IND 15UH 2.8A 71 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Inductor 2.8 A 71mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 71mOhm |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 3.8A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,24360 € | 6,09 € |
| 50 | 0,22940 € | 11,47 € |
| 100 | 0,21630 € | 21,63 € |
| 250 | 0,20012 € | 50,03 € |
| 500 | 0,18868 € | 94,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17790 € | 177,90 € |
| 2.000 | 0,16775 € | 335,50 € |
| 3.000 | 0,16208 € | 486,24 € |
| 5.000 | 0,15521 € | 776,05 € |
| 7.000 | 0,15086 € | 1.056,02 € |
| 10.000 | 0,14638 € | 1.463,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

