
SDCHA1V6045-100-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V6045-100-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-100-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-100-R |
Description | FIXED IND 10UH 3.2A 52 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Inductor 3.2 A 52mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 52mOhm |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 4.6A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,24520 € | 6,13 € |
| 50 | 0,23140 € | 11,57 € |
| 100 | 0,21800 € | 21,80 € |
| 250 | 0,20172 € | 50,43 € |
| 500 | 0,19018 € | 95,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17932 € | 179,32 € |
| 2.000 | 0,16909 € | 338,18 € |
| 3.000 | 0,16337 € | 490,11 € |
| 5.000 | 0,15646 € | 782,30 € |
| 7.000 | 0,15206 € | 1.064,42 € |
| 10.000 | 0,14755 € | 1.475,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

