
SDCHA1V5040-1R5-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V5040-1R5-RTR-ND - Tape & Reel (TR) 283-SDCHA1V5040-1R5-RCT-ND - Cut Tape (CT) 283-SDCHA1V5040-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V5040-1R5-R |
Description | FIXED IND 1.5UH 4.5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Inductor 4.5 A 15mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 15mOhm |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.195" L x 0.195" W (4.95mm x 4.95mm) |
Current - Saturation (Isat) 6.5A | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19800 € | 4,95 € |
| 50 | 0,18680 € | 9,34 € |
| 100 | 0,17610 € | 17,61 € |
| 250 | 0,16292 € | 40,73 € |
| 500 | 0,15358 € | 76,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13991 € | 209,87 € |
| 3.000 | 0,13192 € | 395,76 € |
| 4.500 | 0,12747 € | 573,62 € |
| 7.500 | 0,12207 € | 915,52 € |
| 10.500 | 0,11865 € | 1.245,83 € |
| 15.000 | 0,11512 € | 1.726,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


