


SDCH1V8040-681M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V8040-681M-RTR-ND - Tape & Reel (TR) 283-SDCH1V8040-681M-RCT-ND - Cut Tape (CT) 283-SDCH1V8040-681M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V8040-681M-R |
Description | FIXED IND 680UH 420MA 2.53 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µH Semi-Shielded Inductor 420 mA 2.53Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 530mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 2.53Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,24480 € | 24,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09581 € | 95,81 € |
| 2.000 | 0,09034 € | 180,68 € |
| 3.000 | 0,08728 € | 261,84 € |
| 5.000 | 0,08358 € | 417,90 € |
| 7.000 | 0,08123 € | 568,61 € |
| 10.000 | 0,07881 € | 788,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

