



SDCH1V8040-4R7M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V8040-4R7M-RTR-ND - Tape & Reel (TR) 283-SDCH1V8040-4R7M-RCT-ND - Cut Tape (CT) 283-SDCH1V8040-4R7M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V8040-4R7M-R |
Description | FIXED IND 4.7UH 4.7A 21 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Inductor 4.7 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,20910 € | 20,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09577 € | 95,77 € |
| 2.000 | 0,09030 € | 180,60 € |
| 3.000 | 0,08724 € | 261,72 € |
| 5.000 | 0,08354 € | 417,70 € |
| 7.000 | 0,08119 € | 568,33 € |
| 10.000 | 0,07877 € | 787,70 € |
| 25.000 | 0,07290 € | 1.822,50 € |
| 50.000 | 0,06876 € | 3.438,00 € |
| 100.000 | 0,06485 € | 6.485,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

