


SDCH1V8040-471M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V8040-471M-RTR-ND - Tape & Reel (TR) 283-SDCH1V8040-471M-RCT-ND - Cut Tape (CT) 283-SDCH1V8040-471M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V8040-471M-R |
Description | FIXED IND 470UH 500MA 1.725 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µH Semi-Shielded Inductor 500 mA 1.725Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.725Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,11140 € | 11,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09625 € | 96,25 € |
| 2.000 | 0,09075 € | 181,50 € |
| 3.000 | 0,08768 € | 263,04 € |
| 5.000 | 0,08396 € | 419,80 € |
| 7.000 | 0,08160 € | 571,20 € |
| 10.000 | 0,07917 € | 791,70 € |
| 25.000 | 0,07327 € | 1.831,75 € |
| 50.000 | 0,06910 € | 3.455,00 € |
| 100.000 | 0,06518 € | 6.518,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

