


SDCH1V8040-221M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V8040-221M-RTR-ND - Tape & Reel (TR) 283-SDCH1V8040-221M-RCT-ND - Cut Tape (CT) 283-SDCH1V8040-221M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V8040-221M-R |
Description | FIXED IND 220UH 750MA 782 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µH Semi-Shielded Inductor 750 mA 782mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 782mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,23480 € | 23,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09625 € | 96,25 € |
| 2.000 | 0,09075 € | 181,50 € |
| 3.000 | 0,08768 € | 263,04 € |
| 5.000 | 0,08396 € | 419,80 € |
| 7.000 | 0,08160 € | 571,20 € |
| 10.000 | 0,07917 € | 791,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

