


SDCH1V6045-680M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6045-680M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6045-680M-RCT-ND - Cut Tape (CT) 283-SDCH1V6045-680M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6045-680M-R |
Description | FIXED IND 68UH 950MA 408 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Inductor 950 mA 408mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 408mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,07950 € | 7,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,06373 € | 95,59 € |
| 3.000 | 0,06009 € | 180,27 € |
| 4.500 | 0,05806 € | 261,27 € |
| 7.500 | 0,05560 € | 417,00 € |
| 10.500 | 0,05403 € | 567,32 € |
| 15.000 | 0,05242 € | 786,30 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

