


SDCH1V6045-471M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6045-471M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6045-471M-RCT-ND - Cut Tape (CT) 283-SDCH1V6045-471M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6045-471M-R |
Description | FIXED IND 470UH 350MA 2.875 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µH Semi-Shielded Inductor 350 mA 2.875Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 2.875Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,07580 € | 7,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,06323 € | 94,84 € |
| 3.000 | 0,05961 € | 178,83 € |
| 4.500 | 0,05760 € | 259,20 € |
| 7.500 | 0,05515 € | 413,62 € |
| 10.500 | 0,05360 € | 562,80 € |
| 15.000 | 0,05201 € | 780,15 € |
| 37.500 | 0,04813 € | 1.804,88 € |
| 75.000 | 0,04539 € | 3.404,25 € |
| 150.000 | 0,04282 € | 6.423,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

