
FP1010R3-R120-R | |
|---|---|
DigiKey Part Number | 283-FP1010R3-R120-RTR-ND - Tape & Reel (TR) 283-FP1010R3-R120-RCT-ND - Cut Tape (CT) 283-FP1010R3-R120-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1010R3-R120-R |
Description | FIXED IND 120NH 78A 0.145 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 78 A 0.145mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 78A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.145mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.398" (10.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,20500 € | 22,05 € |
| 100 | 1,81350 € | 181,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,59768 € | 798,84 € |
| 1.000 | 1,50682 € | 1.506,82 € |
| 1.500 | 1,45613 € | 2.184,19 € |
| 2.500 | 1,39477 € | 3.486,93 € |
| 3.500 | 1,36620 € | 4.781,70 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

