3.3 µH Semi-Shielded Inductor 4 A 26mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Semi-Shielded Inductor 4 A 26mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V6045-3R3M-R

DigiKey Part Number
283-SDCH1V6045-3R3M-RTR-ND - Tape & Reel (TR)
283-SDCH1V6045-3R3M-RCT-ND - Cut Tape (CT)
283-SDCH1V6045-3R3M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V6045-3R3M-R
Description
FIXED IND 3.3UH 4A 26 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Inductor 4 A 26mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Semi-Shielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.016
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23200 €2,32 €
1000,19080 €19,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,06402 €96,03 €
3.0000,06036 €181,08 €
4.5000,05832 €262,44 €
7.5000,05585 €418,88 €
10.5000,05428 €569,94 €
15.0000,05266 €789,90 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €