


SDCH1V6045-331M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6045-331M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6045-331M-RCT-ND - Cut Tape (CT) 283-SDCH1V6045-331M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6045-331M-R |
Description | FIXED IND 330UH 400MA 2.3 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µH Semi-Shielded Inductor 400 mA 2.3Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,07680 € | 7,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,06402 € | 96,03 € |
| 3.000 | 0,06036 € | 181,08 € |
| 4.500 | 0,05832 € | 262,44 € |
| 7.500 | 0,05585 € | 418,88 € |
| 10.500 | 0,05428 € | 569,94 € |
| 15.000 | 0,05266 € | 789,90 € |
| 37.500 | 0,04873 € | 1.827,38 € |
| 75.000 | 0,04596 € | 3.447,00 € |
| 150.000 | 0,04336 € | 6.504,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

