33 µH Semi-Shielded Inductor 1.4 A 201mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Semi-Shielded Inductor 1.4 A 201mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V6045-330M-R

DigiKey Part Number
283-SDCH1V6045-330M-RTR-ND - Tape & Reel (TR)
283-SDCH1V6045-330M-RCT-ND - Cut Tape (CT)
283-SDCH1V6045-330M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V6045-330M-R
Description
FIXED IND 33UH 1.4A 201 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µH Semi-Shielded Inductor 1.4 A 201mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Semi-Shielded
DC Resistance (DCR)
201mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09300 €0,93 €
1000,07680 €7,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,06402 €96,03 €
3.0000,06036 €181,08 €
4.5000,05832 €262,44 €
7.5000,05585 €418,88 €
10.5000,05428 €569,94 €
15.0000,05266 €789,90 €
37.5000,04873 €1.827,38 €
75.0000,04596 €3.447,00 €
150.0000,04336 €6.504,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €