4.7 µH Semi-Shielded Inductor 3.1 A 49mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Semi-Shielded Inductor 3.1 A 49mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCH1V6028-4R7M-R

DigiKey Part Number
283-SDCH1V6028-4R7M-RTR-ND - Tape & Reel (TR)
283-SDCH1V6028-4R7M-RCT-ND - Cut Tape (CT)
283-SDCH1V6028-4R7M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V6028-4R7M-R
Description
FIXED IND 4.7UH 3.1A 49 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Inductor 3.1 A 49mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Semi-Shielded
DC Resistance (DCR)
49mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16400 €1,64 €
1000,13500 €13,50 €
1.0000,11102 €111,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06217 €124,34 €
4.0000,05861 €234,44 €
6.0000,05663 €339,78 €
10.0000,05423 €542,30 €
14.0000,05271 €737,94 €
20.0000,05114 €1.022,80 €
50.0000,04733 €2.366,50 €
100.0000,04464 €4.464,00 €
200.0000,04228 €8.456,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €