47 µH Semi-Shielded Inductor 1.1 A 410mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Semi-Shielded Inductor 1.1 A 410mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V6028-470M-R

DigiKey Part Number
283-SDCH1V6028-470M-RTR-ND - Tape & Reel (TR)
283-SDCH1V6028-470M-RCT-ND - Cut Tape (CT)
283-SDCH1V6028-470M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V6028-470M-R
Description
FIXED IND 47UH 1.1A 410 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Inductor 1.1 A 410mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.4A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
410mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.384
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22400 €2,24 €
1000,18350 €18,35 €
1.0000,15088 €150,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14364 €287,28 €
4.0000,13544 €541,76 €
6.0000,13087 €785,22 €
10.0000,12533 €1.253,30 €
14.0000,12182 €1.705,48 €
20.0000,11820 €2.364,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €