



SDCH1V6028-2R2M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6028-2R2M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6028-2R2M-RCT-ND - Cut Tape (CT) 283-SDCH1V6028-2R2M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6028-2R2M-R |
Description | FIXED IND 2.2UH 4.5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Inductor 4.5 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,19150 € | 19,15 € |
| 1.000 | 0,15746 € | 157,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06171 € | 123,42 € |
| 4.000 | 0,05818 € | 232,72 € |
| 6.000 | 0,05621 € | 337,26 € |
| 10.000 | 0,05383 € | 538,30 € |
| 14.000 | 0,05231 € | 732,34 € |
| 20.000 | 0,05076 € | 1.015,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

