


SDCH1V6028-221M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6028-221M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6028-221M-RCT-ND - Cut Tape (CT) 283-SDCH1V6028-221M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6028-221M-R |
Description | FIXED IND 220UH 500MA 1.495 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µH Semi-Shielded Inductor 500 mA 1.495Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 550mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 1.495Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,19030 € | 19,03 € |
| 1.000 | 0,15649 € | 156,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14897 € | 297,94 € |
| 4.000 | 0,14047 € | 561,88 € |
| 6.000 | 0,13573 € | 814,38 € |
| 10.000 | 0,12999 € | 1.299,90 € |
| 14.000 | 0,12635 € | 1.768,90 € |
| 20.000 | 0,12260 € | 2.452,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

