22 µH Semi-Shielded Inductor 1.4 A 173mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Semi-Shielded Inductor 1.4 A 173mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V6028-220M-R

DigiKey Part Number
283-SDCH1V6028-220M-RTR-ND - Tape & Reel (TR)
283-SDCH1V6028-220M-RCT-ND - Cut Tape (CT)
283-SDCH1V6028-220M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V6028-220M-R
Description
FIXED IND 22UH 1.4A 173 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Inductor 1.4 A 173mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Semi-Shielded
DC Resistance (DCR)
173mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09300 €0,93 €
1000,07680 €7,68 €
1.0000,06311 €63,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06248 €124,96 €
4.0000,05891 €235,64 €
6.0000,05692 €341,52 €
10.0000,05450 €545,00 €
14.0000,05297 €741,58 €
20.0000,05140 €1.028,00 €
50.0000,04756 €2.378,00 €
100.0000,04486 €4.486,00 €
200.0000,04249 €8.498,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €