


SDCH1V6028-101M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6028-101M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6028-101M-RCT-ND - Cut Tape (CT) 283-SDCH1V6028-101M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6028-101M-R |
Description | FIXED IND 100UH 750MA 713 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Inductor 750 mA 713mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 850mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 713mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,18500 € | 18,50 € |
| 1.000 | 0,15209 € | 152,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14479 € | 289,58 € |
| 4.000 | 0,13652 € | 546,08 € |
| 6.000 | 0,13192 € | 791,52 € |
| 10.000 | 0,12634 € | 1.263,40 € |
| 14.000 | 0,12279 € | 1.719,06 € |
| 20.000 | 0,11915 € | 2.383,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

