



SDCH1V5040-4R7M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5040-4R7M-RTR-ND - Tape & Reel (TR) 283-SDCH1V5040-4R7M-RCT-ND - Cut Tape (CT) 283-SDCH1V5040-4R7M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5040-4R7M-R |
Description | FIXED IND 4.7UH 3.1A 39 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Inductor 3.1 A 39mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 39mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,08280 € | 8,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,06639 € | 99,59 € |
| 3.000 | 0,06259 € | 187,77 € |
| 4.500 | 0,06048 € | 272,16 € |
| 7.500 | 0,05791 € | 434,33 € |
| 10.500 | 0,05628 € | 590,94 € |
| 15.000 | 0,05461 € | 819,15 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

