3.3 µH Semi-Shielded Inductor 4 A 32mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Semi-Shielded Inductor 4 A 32mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V5040-3R3M-R

DigiKey Part Number
283-SDCH1V5040-3R3M-RTR-ND - Tape & Reel (TR)
283-SDCH1V5040-3R3M-RCT-ND - Cut Tape (CT)
283-SDCH1V5040-3R3M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V5040-3R3M-R
Description
FIXED IND 3.3UH 4A 32 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Inductor 4 A 32mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.2A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
32mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21500 €2,15 €
1000,17690 €17,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,06639 €99,59 €
3.0000,06259 €187,77 €
4.5000,06048 €272,16 €
7.5000,05791 €434,33 €
10.5000,05628 €590,94 €
15.0000,05461 €819,15 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €