


SDCH1V5040-331M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5040-331M-RTR-ND - Tape & Reel (TR) 283-SDCH1V5040-331M-RCT-ND - Cut Tape (CT) 283-SDCH1V5040-331M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5040-331M-R |
Description | FIXED IND 330UH 350MA 2.53 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µH Semi-Shielded Inductor 350 mA 2.53Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 2.53Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,08340 € | 8,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,06692 € | 100,38 € |
| 3.000 | 0,06309 € | 189,27 € |
| 4.500 | 0,06096 € | 274,32 € |
| 7.500 | 0,05838 € | 437,85 € |
| 10.500 | 0,05673 € | 595,67 € |
| 15.000 | 0,05505 € | 825,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

