



SDCH1V5040-2R2M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5040-2R2M-RTR-ND - Tape & Reel (TR) 283-SDCH1V5040-2R2M-RCT-ND - Cut Tape (CT) 283-SDCH1V5040-2R2M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5040-2R2M-R |
Description | FIXED IND 2.2UH 4.2A 25 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Inductor 4.2 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.9A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVS005050402R2M00 | Pulse Electronics | 7.696 | 553-BWVS005050402R2M00CT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,16380 € | 16,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,06639 € | 99,59 € |
| 3.000 | 0,06259 € | 187,77 € |
| 4.500 | 0,06048 € | 272,16 € |
| 7.500 | 0,05791 € | 434,33 € |
| 10.500 | 0,05628 € | 590,94 € |
| 15.000 | 0,05461 € | 819,15 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

