22 µH Semi-Shielded Inductor 1.4 A 161mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Semi-Shielded Inductor 1.4 A 161mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V5040-220M-R

DigiKey Part Number
283-SDCH1V5040-220M-RTR-ND - Tape & Reel (TR)
283-SDCH1V5040-220M-RCT-ND - Cut Tape (CT)
283-SDCH1V5040-220M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V5040-220M-R
Description
FIXED IND 22UH 1.4A 161 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Inductor 1.4 A 161mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.6A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
161mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22700 €2,27 €
1000,18660 €18,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,06692 €100,38 €
3.0000,06309 €189,27 €
4.5000,06096 €274,32 €
7.5000,05838 €437,85 €
10.5000,05673 €595,67 €
15.0000,05505 €825,75 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €