



SDCH1V5040-100M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5040-100M-RTR-ND - Tape & Reel (TR) 283-SDCH1V5040-100M-RCT-ND - Cut Tape (CT) 283-SDCH1V5040-100M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5040-100M-R |
Description | FIXED IND 10UH 2.2A 72 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Inductor 2.2 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 72mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22000 € | 2,20 € |
| 100 | 0,18100 € | 18,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14523 € | 217,84 € |
| 3.000 | 0,13694 € | 410,82 € |
| 4.500 | 0,13231 € | 595,40 € |
| 7.500 | 0,12671 € | 950,32 € |
| 10.500 | 0,12316 € | 1.293,18 € |
| 15.000 | 0,11950 € | 1.792,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

