



SDCH1V5020-4R7M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5020-4R7M-RTR-ND - Tape & Reel (TR) 283-SDCH1V5020-4R7M-RCT-ND - Cut Tape (CT) 283-SDCH1V5020-4R7M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5020-4R7M-R |
Description | FIXED IND 4.7UH 2.2A 78 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Inductor 2.2 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 78mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,17140 € | 17,14 € |
| 1.000 | 0,14094 € | 140,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13165 € | 329,12 € |
| 5.000 | 0,12414 € | 620,70 € |
| 7.500 | 0,11995 € | 899,62 € |
| 12.500 | 0,11488 € | 1.436,00 € |
| 17.500 | 0,11166 € | 1.954,05 € |
| 25.000 | 0,10835 € | 2.708,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

