47 µH Semi-Shielded Inductor 750 mA 610mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Semi-Shielded Inductor 750 mA 610mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V5020-470M-R

DigiKey Part Number
283-SDCH1V5020-470M-RTR-ND - Tape & Reel (TR)
283-SDCH1V5020-470M-RCT-ND - Cut Tape (CT)
283-SDCH1V5020-470M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V5020-470M-R
Description
FIXED IND 47UH 750MA 610 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Inductor 750 mA 610mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
820mA
Shielding
Semi-Shielded
DC Resistance (DCR)
610mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21200 €2,12 €
1000,17420 €17,42 €
1.0000,14322 €143,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,13378 €334,45 €
5.0000,12615 €630,75 €
7.5000,12189 €914,17 €
12.5000,11674 €1.459,25 €
17.5000,11347 €1.985,73 €
25.0000,11010 €2.752,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €