


SDCH1V5020-220M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5020-220M-RTR-ND - Tape & Reel (TR) 283-SDCH1V5020-220M-RCT-ND - Cut Tape (CT) 283-SDCH1V5020-220M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5020-220M-R |
Description | FIXED IND 22UH 1.05A 322 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Inductor 1.05 A 322mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.15A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 322mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,08280 € | 8,28 € |
| 1.000 | 0,06806 € | 68,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06357 € | 158,93 € |
| 5.000 | 0,05994 € | 299,70 € |
| 7.500 | 0,05791 € | 434,33 € |
| 12.500 | 0,05546 € | 693,25 € |
| 17.500 | 0,05390 € | 943,25 € |
| 25.000 | 0,05230 € | 1.307,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

