100 µH Semi-Shielded Inductor 500 mA 1.277Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Semi-Shielded Inductor 500 mA 1.277Ohm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V5020-101M-R

DigiKey Part Number
283-SDCH1V5020-101M-RTR-ND - Tape & Reel (TR)
283-SDCH1V5020-101M-RCT-ND - Cut Tape (CT)
283-SDCH1V5020-101M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V5020-101M-R
Description
FIXED IND 100UH 500MA 1.277 OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Inductor 500 mA 1.277Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
550mA
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
1.277Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.446
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21800 €2,18 €
1000,17940 €17,94 €
1.0000,14752 €147,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,06357 €158,93 €
5.0000,05994 €299,70 €
7.5000,05791 €434,33 €
12.5000,05546 €693,25 €
17.5000,05390 €943,25 €
25.0000,05230 €1.307,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €