47 µH Shielded Drum Core, Wirewound Inductor 1.3 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD8350-470-R

DigiKey Part Number
513-1505-2-ND - Tape & Reel (TR)
513-1505-1-ND - Cut Tape (CT)
513-1505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD8350-470-R
Description
FIXED IND 47UH 1.3A 150 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.3 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD8350-470-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.374" L x 0.327" W (9.50mm x 8.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,47900 €14,79 €
1001,21650 €121,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,03540 €776,55 €
1.5000,97648 €1.464,72 €
2.2500,94363 €2.123,17 €
3.7500,90386 €3.389,47 €
5.2500,87860 €4.612,65 €
7.5000,87665 €6.574,88 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €