
SD8328-7R3-R | |
|---|---|
DigiKey Part Number | 283-SD8328-7R3-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD8328-7R3-R |
Description | FIXED IND 7.3UH 3.4A 39 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.3 µH Shielded Drum Core, Wirewound Inductor 3.4 A 39mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD8328-7R3-R Models |
Category | Current - Saturation (Isat) 2.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 39mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.374" L x 0.327" W (9.50mm x 8.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | 1,55680 € | 1.992,70 € |
| Unit Price without VAT: | 1,55680 € |
|---|---|
| Unit Price with VAT: | 1,85259 € |

