Direct

SD8328-680-R | |
|---|---|
DigiKey Part Number | 283-SD8328-680-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD8328-680-R |
Description | FIXED IND 68UH 980MA 286 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 980 mA 286mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD8328-680-R Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 286mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.374" L x 0.327" W (9.50mm x 8.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU8028-680Y | Bourns Inc. | 0 | SRU8028-680YTR-ND | 0,34987 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | 1,26998 € | 1.625,57 € |
| Unit Price without VAT: | 1,26998 € |
|---|---|
| Unit Price with VAT: | 1,51128 € |


