
SD8328-3R3-R | |
|---|---|
DigiKey Part Number | 283-SD8328-3R3-RTR-ND - Tape & Reel (TR) 283-SD8328-3R3-RCT-ND - Cut Tape (CT) 283-SD8328-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD8328-3R3-R |
Description | FIXED IND 3.3UH 6.1A 18 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6.1 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD8328-3R3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.374" L x 0.327" W (9.50mm x 8.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,92200 € | 19,22 € |
| 100 | 1,58050 € | 158,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | 1,28597 € | 1.646,04 € |
| 2.560 | 1,21295 € | 3.105,15 € |
| 3.840 | 1,17257 € | 4.502,67 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

