SD8328-330-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2.878
Unit Price: 0,69000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 916
Unit Price: 0,72000 €
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 1.45 A 156mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Drum Core, Wirewound Inductor 1.45 A 156mOhm Max Nonstandard
SD8328-330-R

SD8328-330-R

DigiKey Part Number
513-1497-2-ND - Tape & Reel (TR)
513-1497-1-ND - Cut Tape (CT)
513-1497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD8328-330-R
Description
FIXED IND 33UH 1.45A 156 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.45 A 156mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD8328-330-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
156mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.374" L x 0.327" W (9.50mm x 8.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,51000 €2,51 €
102,06400 €20,64 €
1001,69740 €169,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2801,38122 €1.767,96 €
2.5601,30280 €3.335,17 €
3.8401,26939 €4.874,46 €
Manufacturers Standard Package
Unit Price without VAT:2,51000 €
Unit Price with VAT:2,98690 €