Direct
Similar



SD8328-330-R | |
|---|---|
DigiKey Part Number | 513-1497-2-ND - Tape & Reel (TR) 513-1497-1-ND - Cut Tape (CT) 513-1497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD8328-330-R |
Description | FIXED IND 33UH 1.45A 156 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.45 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD8328-330-R Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 156mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.374" L x 0.327" W (9.50mm x 8.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU8028-330Y | Bourns Inc. | 3.531 | SRU8028-330YCT-ND | 0,68000 € | Direct |
| CDRH8D38NP-330NC | Sumida America Inc. | 16 | 308-1594-1-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,03800 € | 20,38 € |
| 100 | 1,67630 € | 167,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | 1,36405 € | 1.745,98 € |
| 2.560 | 1,28661 € | 3.293,72 € |
| 3.840 | 1,25360 € | 4.813,82 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |



