
SD8328-220-R | |
|---|---|
DigiKey Part Number | 283-SD8328-220-RTR-ND - Tape & Reel (TR) 283-SD8328-220-RCT-ND - Cut Tape (CT) 283-SD8328-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD8328-220-R |
Description | FIXED IND 22UH 1.85A 99 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.85 A 99mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD8328-220-R Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 99mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.374" L x 0.327" W (9.50mm x 8.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,91300 € | 19,13 € |
| 100 | 1,57330 € | 157,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | 1,28014 € | 1.638,58 € |
| 2.560 | 1,20745 € | 3.091,07 € |
| 3.840 | 1,16725 € | 4.482,24 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

