7 µH Shielded Drum Core, Wirewound Inductor 2.3 A 54mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD7030-7R3-R

DigiKey Part Number
513-1483-2-ND - Tape & Reel (TR)
513-1483-1-ND - Cut Tape (CT)
513-1483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD7030-7R3-R
Description
FIXED IND 7UH 2.3A 54 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 µH Shielded Drum Core, Wirewound Inductor 2.3 A 54mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD7030-7R3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
54mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Tolerance
±30%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.109
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,18100 €11,81 €
1000,97140 €97,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,05350 €1.580,25 €
3.0000,99367 €2.981,01 €
4.5000,96031 €4.321,40 €
7.5000,95507 €7.163,02 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €