
SD7030-681-R | |
|---|---|
DigiKey Part Number | 283-SD7030-681-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD7030-681-R |
Description | FIXED IND 677.2UH 280MA 3.847OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 677.2 µH Shielded Drum Core, Wirewound Inductor 280 mA 3.847Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD7030-681-R Models |
Category | Current - Saturation (Isat) 210mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.847Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,18607 € | 1.779,11 € |
| Unit Price without VAT: | 1,18607 € |
|---|---|
| Unit Price with VAT: | 1,41142 € |

