
SD7030-5R0-R | |
|---|---|
DigiKey Part Number | 513-1482-2-ND - Tape & Reel (TR) 513-1482-1-ND - Cut Tape (CT) 513-1482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD7030-5R0-R |
Description | FIXED IND 4.9UH 3.2A 31 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.9 µH Shielded Drum Core, Wirewound Inductor 3.2 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD7030-5R0-R Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH6D28NP-5R0NC | Sumida America Inc. | 561 | 308-1498-1-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,43400 € | 14,34 € |
| 100 | 1,17940 € | 117,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,06193 € | 1.592,89 € |
| 3.000 | 1,00162 € | 3.004,86 € |
| 4.500 | 0,96799 € | 4.355,95 € |
| 7.500 | 0,96272 € | 7.220,40 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

