Similar

SD7030-561-R | |
|---|---|
DigiKey Part Number | 283-SD7030-561-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD7030-561-R |
Description | FIXED IND 561UH 290MA 3.428 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 561 µH Shielded Drum Core, Wirewound Inductor 290 mA 3.428Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD7030-561-R Models |
Category | Current - Saturation (Isat) 230mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.428Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4301.564NLT | Pulse Electronics | 0 | 553-2469-2-ND | 0,43392 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,18607 € | 1.779,11 € |
| Unit Price without VAT: | 1,18607 € |
|---|---|
| Unit Price with VAT: | 1,41142 € |


