Similar
Similar

SD7030-121-R | |
|---|---|
DigiKey Part Number | 283-SD7030-121-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD7030-121-R |
Description | FIXED IND 115.2UH 670MA 755 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 115.2 µH Shielded Drum Core, Wirewound Inductor 670 mA 755mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD7030-121-R Models |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 755mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH103RNP-121NC-B | Sumida America Inc. | 0 | CDRH103RNP-121NC-B-ND | 0,56218 € | Similar |
| PA4301.124NLT | Pulse Electronics | 0 | 553-2445-2-ND | 0,43392 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,18607 € | 1.779,11 € |
| Unit Price without VAT: | 1,18607 € |
|---|---|
| Unit Price with VAT: | 1,41142 € |



