
SD7030-100-R | |
|---|---|
DigiKey Part Number | 513-1485-2-ND - Tape & Reel (TR) 513-1485-1-ND - Cut Tape (CT) 513-1485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD7030-100-R |
Description | FIXED IND 10UH 2.1A 65 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.1 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD7030-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,34300 € | 13,43 € |
| 100 | 1,10480 € | 110,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,88679 € | 1.330,18 € |
| 3.000 | 0,83639 € | 2.509,17 € |
| 4.500 | 0,80830 € | 3.637,35 € |
| 7.500 | 0,78770 € | 5.907,75 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

