Similar
Similar
Similar

SD6030-820-R | |
|---|---|
DigiKey Part Number | 283-SD6030-820-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD6030-820-R |
Description | FIXED IND 81.6UH 800MA 463 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 81.6 µH Shielded Drum Core, Wirewound Inductor 800 mA 463mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD6030-820-R Models |
Category | Current - Saturation (Isat) 460mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 463mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH5D28NP-820NC | Sumida America Inc. | 0 | CDRH5D28NP-820NCTR-ND | 0,25926 € | Similar |
| CDRH5D28NP-8R2NC | Sumida America Inc. | 0 | 308-2309-1-ND | 0,49000 € | Similar |
| PA4300.823NLT | Pulse Electronics | 0 | 553-2440-2-ND | 0,41888 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,99081 € | 1.981,62 € |
| Unit Price without VAT: | 0,99081 € |
|---|---|
| Unit Price with VAT: | 1,17906 € |



