
SD6030-4R2-R | |
|---|---|
DigiKey Part Number | 283-SD6030-4R2-RTR-ND - Tape & Reel (TR) 283-SD6030-4R2-RCT-ND - Cut Tape (CT) 283-SD6030-4R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD6030-4R2-R |
Description | FIXED IND 4.1UH 3.11A 31 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.1 µH Shielded Drum Core, Wirewound Inductor 3.11 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD6030-4R2-R Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,89300 € | 8,93 € |
| 100 | 0,73390 € | 73,39 € |
| 1.000 | 0,61239 € | 612,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,88145 € | 1.762,90 € |
| 4.000 | 0,83140 € | 3.325,60 € |
| 6.000 | 0,80423 € | 4.825,38 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

