
SD6030-270-R | |
|---|---|
DigiKey Part Number | 283-SD6030-270-RTR-ND - Tape & Reel (TR) 283-SD6030-270-RCT-ND - Cut Tape (CT) 283-SD6030-270-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD6030-270-R |
Description | FIXED IND 26UH 1.31A 175 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 µH Shielded Drum Core, Wirewound Inductor 1.31 A 175mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD6030-270-R Models |
Category | Current - Saturation (Isat) 850mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 175mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,16100 € | 11,61 € |
| 100 | 0,95440 € | 95,44 € |
| 1.000 | 0,82052 € | 820,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,87445 € | 1.748,90 € |
| 4.000 | 0,82480 € | 3.299,20 € |
| 6.000 | 0,79784 € | 4.787,04 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

