
SD6030-120-R | |
|---|---|
DigiKey Part Number | 283-SD6030-120-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD6030-120-R |
Description | FIXED IND 11.3UH 1.99A 76 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11.3 µH Shielded Drum Core, Wirewound Inductor 1.99 A 76mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD6030-120-R Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 76mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81550 € | 1.631,00 € |
| Unit Price without VAT: | 0,81550 € |
|---|---|
| Unit Price with VAT: | 0,97045 € |

