Direct

SD6020-101-R | |
|---|---|
DigiKey Part Number | 283-SD6020-101-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD6020-101-R |
Description | FIXED IND 100UH 420MA 1.2 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 420 mA 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD6020-101-R Models |
Category | Current - Saturation (Isat) 360mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.2Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU6018-101Y | Bourns Inc. | 0 | SRU6018-101Y-ND | 0,36595 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 1,41167 € | 3.670,34 € |
| Unit Price without VAT: | 1,41167 € |
|---|---|
| Unit Price with VAT: | 1,67989 € |


