
SD6020-100-R | |
|---|---|
DigiKey Part Number | 513-1465-2-ND - Tape & Reel (TR) 513-1465-1-ND - Cut Tape (CT) 513-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD6020-100-R |
Description | FIXED IND 10UH 1.39A 124 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.39 A 124mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD6020-100-R Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 124mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH5D18NP-100NC | Sumida America Inc. | 2.975 | 308-1479-1-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,48000 € | 14,80 € |
| 100 | 1,21700 € | 121,70 € |
| 1.000 | 1,07497 € | 1.074,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,93256 € | 2.424,66 € |
| 5.200 | 0,87966 € | 4.574,23 € |
| 7.800 | 0,87824 € | 6.850,27 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

