
SD53-470-R | |
|---|---|
DigiKey Part Number | 513-1460-2-ND - Tape & Reel (TR) 513-1460-1-ND - Cut Tape (CT) 513-1460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD53-470-R |
Description | FIXED IND 47UH 640MA 352 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 640 mA 352mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD53-470-R Models |
Category | Current - Saturation (Isat) 640mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 352mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,60500 € | 16,05 € |
| 100 | 1,32030 € | 132,03 € |
| 1.000 | 1,17692 € | 1.176,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 1,07300 € | 2.789,80 € |
| 5.200 | 1,02625 € | 5.336,50 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

