
SD53-2R0-R | |
|---|---|
DigiKey Part Number | 513-1453-2-ND - Tape & Reel (TR) 513-1453-1-ND - Cut Tape (CT) 513-1453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD53-2R0-R |
Description | FIXED IND 2UH 2.64A 27 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Drum Core, Wirewound Inductor 2.64 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD53-2R0-R Models |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,53400 € | 15,34 € |
| 100 | 1,26200 € | 126,20 € |
| 1.000 | 1,11829 € | 1.118,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,96710 € | 2.514,46 € |
| 5.200 | 0,91364 € | 4.750,93 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

